
EVP-AA502W | |
|---|---|
DigiKey Part Number | P15195TR-ND - Tape & Reel (TR) P15195CT-ND - Cut Tape (CT) P15195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA502W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA502W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.13300 | $61.33 |
| 25 | $5.70560 | $142.64 |
| 100 | $5.08990 | $508.99 |
| 250 | $4.71520 | $1,178.80 |
| 500 | $4.45376 | $2,226.88 |
| 1,000 | $4.21377 | $4,213.77 |
| 2,500 | $3.93063 | $9,826.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.77924 | $18,896.20 |
| 10,000 | $3.61052 | $36,105.20 |
| 15,000 | $3.52136 | $52,820.40 |






