



EVP-AA602W | |
|---|---|
DigiKey Part Number | 10-EVP-AA602WTR-ND - Tape & Reel (TR) 10-EVP-AA602WCT-ND - Cut Tape (CT) 10-EVP-AA602WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA602W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA602W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.89500 | $58.95 |
| 25 | $5.48200 | $137.05 |
| 100 | $4.89100 | $489.10 |
| 250 | $4.53036 | $1,132.59 |
| 500 | $4.27912 | $2,139.56 |
| 1,000 | $4.04810 | $4,048.10 |
| 2,500 | $3.77534 | $9,438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.62927 | $18,146.35 |
| 10,000 | $3.46654 | $34,665.40 |
| 15,000 | $3.38052 | $50,707.80 |
| 25,000 | $3.28126 | $82,031.50 |







