Similar

ERZ-V10D220CS | |
|---|---|
DigiKey Part Number | P15683-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D220CS |
Description | VARISTOR 22V 1KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 1 kA | |
Energy | 3.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.13800 | $21.38 |
| 25 | $1.90400 | $47.60 |
| 100 | $1.64350 | $164.35 |
| 250 | $1.51968 | $379.92 |
| 500 | $1.44484 | $722.42 |
| 1,000 | $1.38319 | $1,383.19 |
| 3,000 | $1.30708 | $3,921.24 |
| 5,000 | $1.27894 | $6,394.70 |


