ERZ-V10D220 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 23,601
Unit Price: $3.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.69655
Datasheet
22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D220

DigiKey Part Number
P7299-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D220
Description
VARISTOR 22V 1KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
20 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24 V
Current - Surge
1 kA
Energy
3.2J
Number of Circuits
1
Capacitance @ Frequency
11000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 11.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.13800$21.38
25$1.90400$47.60
100$1.64350$164.35
250$1.51968$379.92
500$1.44484$722.42
1,000$1.38319$1,383.19
3,000$1.30708$3,921.24
5,000$1.27894$6,394.70