ERZ-HF2M220F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 970
Unit Price: $26.06000
Datasheet
21.6 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-HF2M220F

DigiKey Part Number
10-ERZ-HF2M220FTR-ND - Tape & Reel (TR)
10-ERZ-HF2M220FCT-ND - Cut Tape (CT)
10-ERZ-HF2M220FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERZ-HF2M220F
Description
VARISTOR 21.6V 5A 2SMD JLEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.6 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ERZ-HF2M220F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
20 V
Varistor Voltage (Typ)
21.6 V
Varistor Voltage (Max)
23.2 V
Current - Surge
5 A
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Features
Thermally Protected
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$9.70100$97.01
25$8.80680$220.17
100$7.82110$782.11
250$7.35168$1,837.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.64503$5,316.02
1,600$6.44843$10,317.49
2,400$6.34998$15,239.95
4,000$6.24092$24,963.68
5,600$6.17719$34,592.26
8,000$6.11586$48,926.88
Manufacturers Standard Package