


ERZ-HF2M220D | |
|---|---|
DigiKey Part Number | P124975TR-ND - Tape & Reel (TR) P124975CT-ND - Cut Tape (CT) P124975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-HF2M220D |
Description | VARISTOR 22V 5A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-HF2M220D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 23.2 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.91200 | $89.12 |
| 25 | $8.08320 | $202.08 |
| 100 | $7.16910 | $716.91 |
| 250 | $6.73244 | $1,683.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.07939 | $4,863.51 |
| 1,600 | $5.89672 | $9,434.75 |
| 2,400 | $5.80523 | $13,932.55 |
| 4,000 | $5.70391 | $22,815.64 |
| 5,600 | $5.64469 | $31,610.26 |
| 8,000 | $5.58773 | $44,701.84 |






