Direct
Similar
Similar


ERZ-E14A621 | |
|---|---|
DigiKey Part Number | P15584-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A621 |
Description | VARISTOR 620V 7.5KA DISC 17.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 7.5 kA | |
Energy | 382J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 17.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.64800 | $56.48 |
| 50 | $4.75860 | $237.93 |
| 100 | $4.48150 | $448.15 |
| 250 | $4.19000 | $1,047.50 |
| 500 | $4.01422 | $2,007.11 |
| 1,000 | $3.86961 | $3,869.61 |
| 2,500 | $3.71678 | $9,291.95 |
| 5,000 | $3.62471 | $18,123.55 |












