

ERZ-E14A201 | |
|---|---|
DigiKey Part Number | P15585-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A201 |
Description | VARISTOR 200V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 10 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.67360 | $133.68 |
| 100 | $2.50510 | $250.51 |
| 250 | $2.32736 | $581.84 |
| 500 | $2.21996 | $1,109.98 |
| 1,000 | $2.13167 | $2,131.67 |
| 2,500 | $2.03847 | $5,096.17 |
| 5,000 | $1.98230 | $9,911.50 |









