
ERJ-S080R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-S080R00VTR-ND - Tape & Reel (TR) 10-ERJ-S080R00VCT-ND - Cut Tape (CT) 10-ERJ-S080R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S080R00V |
Description | RES 0 OHM JUMPER - 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S080R00V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206ZR | TE Connectivity Passive Product | 385,315 | A106079CT-ND | $0.82000 | Direct |
| RCA12060000ZSEA | Vishay Dale | 22,706 | 541-2239-1-ND | $1.15000 | Direct |
| RCG12060000Z0EA | Vishay Dale | 426 | 541-1890-1-ND | $1.40000 | Direct |
| AA1206JR-070RL | YAGEO | 26,275 | 13-AA1206JR-070RLCT-ND | $1.15000 | Similar |
| AC1206JR-070RL | YAGEO | 65,261 | 311-0.0LICT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.57000 | $15.70 |
| 25 | $1.27920 | $31.98 |
| 50 | $1.11480 | $55.74 |
| 100 | $0.98410 | $98.41 |
| 250 | $0.85208 | $213.02 |
| 500 | $0.77578 | $387.89 |
| 1,000 | $0.71535 | $715.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59515 | $2,975.75 |
| 10,000 | $0.56798 | $5,679.80 |
| 15,000 | $0.55473 | $8,320.95 |
| 25,000 | $0.54036 | $13,509.00 |
| 35,000 | $0.53213 | $18,624.55 |
| 50,000 | $0.52435 | $26,217.50 |

