0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206ZR

DigiKey Part Number
A106079TR-ND - Tape & Reel (TR)
A106079CT-ND - Cut Tape (CT)
A106079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206ZR
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206ZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
1206 (3216 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Part Status
Active
Height - Seated (Max)
0.026" (0.65mm)
Resistance
Number of Terminations
2
Tolerance
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.18080$4.52
50$0.15940$7.97
100$0.13890$13.89
250$0.11772$29.43
500$0.10408$52.04
1,000$0.09249$92.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07186$359.30
10,000$0.06510$651.00
15,000$0.06163$924.45
25,000$0.05770$1,442.50
35,000$0.05536$1,937.60
50,000$0.05307$2,653.50
Manufacturers Standard Package