0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S080R00V

DigiKey Part Number
10-ERJ-S080R00VTR-ND - Tape & Reel (TR)
10-ERJ-S080R00VCT-ND - Cut Tape (CT)
10-ERJ-S080R00VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S080R00V
Description
RES 0 OHM JUMPER - 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S080R00V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG1206ZRTE Connectivity Passive Product385,315A106079CT-ND$0.82000Direct
RCA12060000ZSEAVishay Dale22,706541-2239-1-ND$1.15000Direct
RCG12060000Z0EAVishay Dale426541-1890-1-ND$1.40000Direct
AA1206JR-070RLYAGEO26,27513-AA1206JR-070RLCT-ND$1.15000Similar
AC1206JR-070RLYAGEO65,261311-0.0LICT-ND$0.82000Similar
In-Stock: 7,929
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.57000$15.70
25$1.27920$31.98
50$1.11480$55.74
100$0.98410$98.41
250$0.85208$213.02
500$0.77578$387.89
1,000$0.71535$715.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59515$2,975.75
10,000$0.56798$5,679.80
15,000$0.55473$8,320.95
25,000$0.54036$13,509.00
35,000$0.53213$18,624.55
50,000$0.52435$26,217.50
Manufacturers Standard Package