Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J273V | |
|---|---|
DigiKey Part Number | ERJ-S03J273V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J273V |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J273V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ273V | Panasonic Industry | 144,071 | P27KGCT-ND | $0.82000 | Similar |
| CR0603-JW-273ELF | Bourns Inc. | 11,682 | CR0603-JW-273ELFCT-ND | $0.82000 | Similar |
| CRCW060327K0JNEA | Vishay Dale | 29,233 | 541-27KGCT-ND | $0.82000 | Similar |
| CRCW060327K0JNEB | Vishay Dale | 19,900 | 541-CRCW060327K0JNEBCT-ND | $0.82000 | Similar |
| CRCW060327K0JNEC | Vishay Dale | 0 | CRCW060327K0JNEC-ND | $0.03454 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17375 | $1,737.50 |






