
RMCF0603JT27K0 | |
|---|---|
DigiKey Part Number | RMCF0603JT27K0TR-ND - Tape & Reel (TR) RMCF0603JT27K0CT-ND - Cut Tape (CT) RMCF0603JT27K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT27K0 |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT27K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07480 | $7.48 |
| 250 | $0.05688 | $14.22 |
| 500 | $0.04686 | $23.43 |
| 1,000 | $0.03905 | $39.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02690 | $134.50 |
| 10,000 | $0.02342 | $234.20 |
| 15,000 | $0.02172 | $325.80 |
| 25,000 | $0.01990 | $497.50 |
| 35,000 | $0.01886 | $660.10 |
| 50,000 | $0.01788 | $894.00 |


