Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F7502V | |
|---|---|
DigiKey Part Number | ERJ-S03F7502V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F7502V |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F7502V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF7502V | Panasonic Industry | 121,106 | P75.0KHCT-ND | $0.82000 | Similar |
| CRG0603F75K | TE Connectivity Passive Product | 6,875 | 1712-CRG0603F75KCT-ND | $0.82000 | Direct |
| RMCS0603FT75K0 | Stackpole Electronics Inc | 0 | RMCS0603FT75K0-ND | $0.05397 | Upgrade |
| AC0603FR-0775KL | YAGEO | 52,428 | YAG3629CT-ND | $0.82000 | Similar |
| AF0603FR-0775KL | YAGEO | 4,873 | 13-AF0603FR-0775KLCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32345 | $1,617.25 |








