


ERJ-3EKF7502V | |
|---|---|
DigiKey Part Number | P75.0KHTR-ND - Tape & Reel (TR) P75.0KHCT-ND - Cut Tape (CT) P75.0KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF7502V |
Description | RES SMD 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF7502V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060375K0FKEB | Vishay Dale | 8,916 | 541-CRCW060375K0FKEBCT-ND | $0.82000 | Direct |
| CRG0603F75K | TE Connectivity Passive Product | 6,875 | 1712-CRG0603F75KCT-ND | $0.82000 | Direct |
| RC0603FR-0775KL | YAGEO | 211,397 | 311-75.0KHRCT-ND | $0.82000 | Direct |
| RMCF0603FT75K0 | Stackpole Electronics Inc | 333,880 | RMCF0603FT75K0CT-ND | $0.82000 | Direct |
| RK73H1JTTD7502F | KOA Speer Electronics, Inc. | 95,096 | 2019-RK73H1JTTD7502FCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09299 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06661 | $333.05 |
| 10,000 | $0.06000 | $600.00 |
| 15,000 | $0.05679 | $851.85 |
| 25,000 | $0.05331 | $1,332.75 |
| 35,000 | $0.05132 | $1,796.20 |
| 50,000 | $0.04944 | $2,472.00 |


