ERJ-S03F2003V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 382,225
Unit Price: $0.82000
Datasheet

Direct


WEC
In Stock: 35,000
Unit Price: $0.03122
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05397
Datasheet

Similar


YAGEO
In Stock: 57,040
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 5,529
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.55234
Datasheet

Similar


Bourns Inc.
In Stock: 115,997
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 44,360
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 30,958
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05362
Datasheet

Similar


Vishay Dale
In Stock: 16,826
Unit Price: $1.32000
Datasheet

Similar


Vishay Dale
In Stock: 9,000
Unit Price: $1.23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13721
Datasheet

Similar


YAGEO
In Stock: 351,888
Unit Price: $0.82000
Datasheet
200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F2003V

DigiKey Part Number
10-ERJ-S03F2003VTR-ND - Tape & Reel (TR)
10-ERJ-S03F2003VCT-ND - Cut Tape (CT)
10-ERJ-S03F2003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F2003V
Description
RES 200K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F2003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.99500$9.95
25$0.79240$19.81
50$0.67900$33.95
100$0.58780$58.78
250$0.49692$124.23
500$0.44428$222.14
1,000$0.40269$402.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32345$1,617.25
10,000$0.30479$3,047.90
15,000$0.29570$4,435.50
25,000$0.28584$7,146.00
35,000$0.28020$9,807.00
50,000$0.27486$13,743.00
Manufacturers Standard Package