Parametric Equivalent


ERJ-6BWJR051V | |
|---|---|
DigiKey Part Number | P17592TR-ND - Tape & Reel (TR) P17592CT-ND - Cut Tape (CT) P17592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR051V |
Description | RES 0.051 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR051V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BWFR051V | Panasonic Industry | 0 | P17582CT-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.86100 | $28.61 |
| 25 | $2.40400 | $60.10 |
| 50 | $2.14260 | $107.13 |
| 100 | $1.93450 | $193.45 |
| 250 | $1.72456 | $431.14 |
| 500 | $1.60336 | $801.68 |
| 1,000 | $1.50684 | $1,506.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.30118 | $6,505.90 |
| 10,000 | $1.25772 | $12,577.20 |
| 15,000 | $1.23652 | $18,547.80 |
| 25,000 | $1.21354 | $30,338.50 |
| 35,000 | $1.20037 | $42,012.95 |
| 50,000 | $1.18791 | $59,395.50 |


