

ERJ-6BWFR051V | |
|---|---|
DigiKey Part Number | P17582TR-ND - Tape & Reel (TR) P17582CT-ND - Cut Tape (CT) P17582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR051V |
Description | RES 0.051 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR051V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.38080 | $59.52 |
| 50 | $2.11960 | $105.98 |
| 100 | $1.91400 | $191.40 |
| 250 | $1.70612 | $426.53 |
| 500 | $1.58544 | $792.72 |
| 1,000 | $1.48974 | $1,489.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28571 | $6,428.55 |
| 10,000 | $1.24257 | $12,425.70 |
| 15,000 | $1.22152 | $18,322.80 |
| 25,000 | $1.19869 | $29,967.25 |
| 35,000 | $1.18562 | $41,496.70 |
| 50,000 | $1.17325 | $58,662.50 |

