
ERJ-3GEYJ754V | |
|---|---|
DigiKey Part Number | P750KGTR-ND - Tape & Reel (TR) P750KGCT-ND - Cut Tape (CT) P750KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ754V |
Description | RES SMD 750K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ754V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603750KJNEA | Vishay Dale | 24,735 | 541-750KGCT-ND | $0.82000 | Direct |
| RC0603FR-07750KL | YAGEO | 208,837 | 311-750KHRCT-ND | $0.82000 | Upgrade |
| RC0603JR-07750KL | YAGEO | 33,013 | 311-750KGRCT-ND | $0.82000 | Upgrade |
| RMCF0603FT750K | Stackpole Electronics Inc | 96,525 | RMCF0603FT750KCT-ND | $0.82000 | Upgrade |
| RK73H1JTTD7503F | KOA Speer Electronics, Inc. | 22,771 | 2019-RK73H1JTTD7503FCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09736 | $24.34 |
| 500 | $0.08188 | $40.94 |
| 1,000 | $0.06980 | $69.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04872 | $243.60 |
| 10,000 | $0.04341 | $434.10 |
| 15,000 | $0.04083 | $612.45 |
| 25,000 | $0.03804 | $951.00 |
| 35,000 | $0.03644 | $1,275.40 |
| 50,000 | $0.03494 | $1,747.00 |



