
RC0603JR-07750KL | |
|---|---|
DigiKey Part Number | 311-750KGRTR-ND - Tape & Reel (TR) 311-750KGRCT-ND - Cut Tape (CT) 311-750KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07750KL |
Description | RES 750K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08220 | $8.22 |
| 250 | $0.06316 | $15.79 |
| 500 | $0.05228 | $26.14 |
| 1,000 | $0.04374 | $43.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02873 | $143.65 |
| 10,000 | $0.02512 | $251.20 |
| 15,000 | $0.02337 | $350.55 |
| 25,000 | $0.02148 | $537.00 |
| 35,000 | $0.02040 | $714.00 |
| 50,000 | $0.01939 | $969.50 |



