
ERJ-3EKF63R4V | |
|---|---|
DigiKey Part Number | P63.4HTR-ND - Tape & Reel (TR) P63.4HCT-ND - Cut Tape (CT) P63.4HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF63R4V |
Description | RES SMD 63.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF63R4V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060363R4FKEA | Vishay Dale | 17,229 | 541-63.4HCT-ND | $17.00000 | Direct |
| RC0603FR-0763R4L | YAGEO | 37,440 | 311-63.4HRCT-ND | $17.00000 | Direct |
| RMCF0603FT63R4 | Stackpole Electronics Inc | 6,624 | RMCF0603FT63R4CT-ND | $17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13320 | $13.32 |
| 250 | $0.10424 | $26.06 |
| 500 | $0.08798 | $43.99 |
| 1,000 | $0.07514 | $75.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05285 | $264.25 |
| 10,000 | $0.04722 | $472.20 |
| 15,000 | $0.04448 | $667.20 |
| 25,000 | $0.04153 | $1,038.25 |
| 35,000 | $0.03984 | $1,394.40 |
| 50,000 | $0.03824 | $1,912.00 |


