
RC0603FR-0763R4L | |
|---|---|
DigiKey Part Number | 311-63.4HRTR-ND - Tape & Reel (TR) 311-63.4HRCT-ND - Cut Tape (CT) 311-63.4HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0763R4L |
Description | RES 63.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0763R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14480 | $3.62 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09370 | $9.37 |
| 250 | $0.07236 | $18.09 |
| 500 | $0.06002 | $30.01 |
| 1,000 | $0.05056 | $50.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03364 | $168.20 |
| 10,000 | $0.02959 | $295.90 |
| 15,000 | $0.02762 | $414.30 |
| 25,000 | $0.02550 | $637.50 |
| 35,000 | $0.02429 | $850.15 |
| 50,000 | $0.02315 | $1,157.50 |


