33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ333X

DigiKey Part Number
P33KJTR-ND - Tape & Reel (TR)
P33KJCT-ND - Cut Tape (CT)
P33KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ333X
Description
RES SMD 33K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ333X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2GJ333XPanasonic Industry9,30110-ERJ-H2GJ333XCT-ND$1.48000Parametric Equivalent
ERJ-H2RF3302XPanasonic Industry18,17610-ERJ-H2RF3302XCT-ND$1.89000Parametric Equivalent
RC0402JR-0733KLYAGEO153,689311-33KJRCT-ND$0.82000Direct
RK73H1ETTP3302FKOA Speer Electronics, Inc.307,1472019-RK73H1ETTP3302FCT-ND$0.82000Parametric Equivalent
In-Stock: 1,085,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
25$0.17760$4.44
50$0.14300$7.15
100$0.11590$11.59
250$0.09044$22.61
500$0.07580$37.90
1,000$0.06446$64.46
5,000$0.04645$232.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03970$397.00
20,000$0.03574$714.80
30,000$0.03382$1,014.60
50,000$0.03174$1,587.00
70,000$0.03055$2,138.50
100,000$0.02942$2,942.00
Manufacturers Standard Package