
ERJ-H2GJ333X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ333XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ333XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ333XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ333X |
Description | RES 33K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ333X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF3302X | Panasonic Industry | 18,176 | 10-ERJ-H2RF3302XCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.43080 | $43.08 |
| 250 | $0.35844 | $89.61 |
| 500 | $0.31686 | $158.43 |
| 1,000 | $0.28381 | $283.81 |
| 5,000 | $0.23124 | $1,156.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20778 | $2,077.80 |
| 20,000 | $0.19607 | $3,921.40 |
| 30,000 | $0.19036 | $5,710.80 |
| 50,000 | $0.18417 | $9,208.50 |
| 70,000 | $0.18063 | $12,644.10 |
| 100,000 | $0.17728 | $17,728.00 |

