
ERB-RE1R50V | |
|---|---|
DigiKey Part Number | P15116TR-ND - Tape & Reel (TR) P15116CT-ND - Cut Tape (CT) P15116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE1R50V |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Fuse Type | DC Cold Resistance 0.072 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046701.5NR | Littelfuse Inc. | 11,836 | F1395CT-ND | $13.65000 | Similar |
| SF-0603F150-2 | Bourns Inc. | 24,847 | SF-0603F150-2CT-ND | $5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 5 | $2.22000 | $11.10 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.69360 | $84.68 |
| 100 | $1.56210 | $156.21 |
| 250 | $1.40488 | $351.22 |
| 500 | $1.29588 | $647.94 |
| 1,000 | $1.19532 | $1,195.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96108 | $4,805.40 |
| 10,000 | $0.88515 | $8,851.50 |
| 15,000 | $0.84331 | $12,649.65 |
| 25,000 | $0.79311 | $19,827.75 |
| 35,000 | $0.78104 | $27,336.40 |






