
ERB-RE0R75V | |
|---|---|
DigiKey Part Number | P15130TR-ND - Tape & Reel (TR) P15130CT-ND - Cut Tape (CT) P15130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE0R75V |
Description | FUSE BOARD MNT 750MA 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.19 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 5 | $2.22000 | $11.10 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.69360 | $84.68 |
| 100 | $1.56210 | $156.21 |
| 250 | $1.40488 | $351.22 |
| 500 | $1.29588 | $647.94 |
| 1,000 | $1.19532 | $1,195.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96108 | $4,805.40 |
| 10,000 | $0.88515 | $8,851.50 |
| 15,000 | $0.84331 | $12,649.65 |
| 25,000 | $0.79311 | $19,827.75 |
| 35,000 | $0.78104 | $27,336.40 |









