ERA-6YEB222V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 30,216
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28,364
Unit Price: $3.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,128
Unit Price: $3.78000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,488
Unit Price: $4.52000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.89822
Datasheet

Direct


Susumu
In Stock: 69,953
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 12,492
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 5
Unit Price: $3.37000
Datasheet

Direct


Vishay Dale
In Stock: 1,153
Unit Price: $5.84000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.88253
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.76917
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45442
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.60410
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $10.81275
Datasheet
2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB222V

DigiKey Part Number
P2.2KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB222V
Description
RES SMD 2.2K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB222V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes