
ERA-6APB222V | |
|---|---|
DigiKey Part Number | P2.2KAZTR-ND - Tape & Reel (TR) P2.2KAZCT-ND - Cut Tape (CT) P2.2KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB222V |
Description | RES SMD 2.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.47960 | $61.99 |
| 50 | $2.34320 | $117.16 |
| 100 | $2.21400 | $221.40 |
| 250 | $2.06032 | $515.08 |
| 500 | $1.95556 | $977.78 |
| 1,000 | $1.86110 | $1,861.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.67830 | $8,391.50 |
| 10,000 | $1.61409 | $16,140.90 |
| 15,000 | $1.58018 | $23,702.70 |
| 25,000 | $1.54102 | $38,525.50 |
| 35,000 | $1.51726 | $53,104.10 |
| 50,000 | $1.49375 | $74,687.50 |

