ELJ-RE1N5DF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 40,892
Unit Price: $2.30000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.27708
Datasheet
1.5 nH Unshielded Multilayer Inductor 500 mA 70mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-RE1N5DF2

DigiKey Part Number
PCD1196TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-RE1N5DF2
Description
FIXED IND 1.5NH 500MA 70 MOHM
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 500 mA 70mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-RE1N5DF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes