
B82496C3159A000 | |
|---|---|
DigiKey Part Number | 495-1832-2-ND - Tape & Reel (TR) 495-1832-1-ND - Cut Tape (CT) 495-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3159A000 |
Description | FIXED IND 1.5NH 1.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 30mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3159A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 13GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.76600 | $44.15 |
| 50 | $1.66400 | $83.20 |
| 100 | $1.56870 | $156.87 |
| 250 | $1.45092 | $362.73 |
| 500 | $1.36806 | $684.03 |
| 1,000 | $1.28979 | $1,289.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03747 | $4,149.88 |
| 8,000 | $0.97833 | $7,826.64 |
| 12,000 | $0.94534 | $11,344.08 |
| 20,000 | $0.90539 | $18,107.80 |
| 28,000 | $0.89512 | $25,063.36 |

