EEV-FK1E222V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 44
Unit Price: $21.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $21.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 205
Unit Price: $18.50000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E222V

DigiKey Part Number
P124621TR-ND - Tape & Reel (TR)
P124621CT-ND - Cut Tape (CT)
P124621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1E222V
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E222V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.99000$24.99
10$16.67300$166.73
50$13.22680$661.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$11.61464$1,451.83
250$10.77972$2,694.93
375$10.35821$3,884.33
625$9.88816$6,180.10
875$9.61192$8,410.43
1,250$9.34502$11,681.27
Manufacturers Standard Package