
EEE-HD1E222AM | |
|---|---|
DigiKey Part Number | PCE5248TR-ND - Tape & Reel (TR) PCE5248CT-ND - Cut Tape (CT) PCE5248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E222AM |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E222AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $13.91900 | $139.19 |
| 50 | $10.96580 | $548.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $9.58888 | $1,198.61 |
| 250 | $8.87100 | $2,217.75 |
| 375 | $8.50848 | $3,190.68 |
| 625 | $8.10469 | $5,065.43 |
| 875 | $7.86718 | $6,883.78 |
| 1,250 | $7.63784 | $9,547.30 |

