
EEU-FR1E681 | |
|---|---|
DigiKey Part Number | P14422-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E681 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E681 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.343 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E681 | Panasonic Industry | 1 | P12390-ND | $8.80000 | Similar |
| EEU-FR1E681LB | Panasonic Industry | 1,478 | P15367CT-ND | $7.81000 | Similar |
| EEU-FR1E681B | Panasonic Industry | 735 | P15366CT-ND | $9.04000 | Parametric Equivalent |
| EKY-250ELL681MJ20S | Chemi-Con | 1,949 | 565-EKY-250ELL681MJ20S-ND | $8.88000 | Similar |
| EKZE250ELL681MJ20S | Chemi-Con | 10,396 | 565-1679-ND | $11.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.66500 | $56.65 |
| 50 | $4.30980 | $215.49 |
| 200 | $3.52330 | $704.66 |
| 600 | $3.07593 | $1,845.56 |
| 1,000 | $2.90844 | $2,908.44 |
| 2,600 | $2.65033 | $6,890.86 |
| 5,000 | $2.50812 | $12,540.60 |

