Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1E122L | |
|---|---|
DigiKey Part Number | P14426-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E122L |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E122L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.976 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.72800 | $77.28 |
| 50 | $5.94740 | $297.37 |
| 200 | $4.91770 | $983.54 |
| 600 | $4.33218 | $2,599.31 |
| 1,000 | $4.11313 | $4,113.13 |
| 2,600 | $3.77569 | $9,816.79 |
| 5,000 | $3.58979 | $17,948.95 |









