Parametric Equivalent
Direct
Direct
Direct
Direct

EKYB250ELL122MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB250ELL122MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL122MJ25S |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB250ELL122MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.146 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.91 A @ 100 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.71700 | $67.17 |
| 50 | $5.14180 | $257.09 |
| 100 | $4.64190 | $464.19 |
| 800 | $3.59310 | $2,874.48 |
| 1,600 | $3.35417 | $5,366.67 |
| 3,200 | $3.15569 | $10,098.21 |
| 5,600 | $3.02027 | $16,913.51 |






