
EEU-FK1V681LB | |
|---|---|
DigiKey Part Number | 10-EEU-FK1V681LBCT-ND - Cut Tape (CT) 10-EEU-FK1V681LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V681LB |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V681LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1V681L | Panasonic Industry | 1,987 | P124327-ND | $12.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.11500 | $81.15 |
| 50 | $6.25660 | $312.83 |
| 100 | $5.66870 | $566.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.57098 | $2,285.49 |
| 1,000 | $4.25791 | $4,257.91 |
| 1,500 | $4.09995 | $6,149.92 |
| 2,500 | $3.92389 | $9,809.73 |
| 3,500 | $3.82039 | $13,371.36 |
| 5,000 | $3.72041 | $18,602.05 |

