
EEU-FK1V681L | |
|---|---|
DigiKey Part Number | P124327-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V681L |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V681L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.08200 | $80.82 |
| 50 | $6.23520 | $311.76 |
| 200 | $5.16390 | $1,032.78 |
| 600 | $4.55485 | $2,732.91 |
| 1,000 | $4.32706 | $4,327.06 |
| 2,600 | $3.97617 | $10,338.04 |
| 5,000 | $3.78288 | $18,914.40 |

