EEU-FC2A561 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 487
Unit Price: $24.09000
Datasheet

Similar


Nichicon
In Stock: 257
Unit Price: $19.90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 465
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 256
Unit Price: $29.27000
Datasheet
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A561

DigiKey Part Number
EEU-FC2A561-ND
Manufacturer
Manufacturer Product Number
EEU-FC2A561
Description
CAP ALUM 560UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.328 A @ 120 Hz
Ripple Current @ High Frequency
1.77 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$17.66488$8,832.44