



UPW2A561MHD | |
|---|---|
DigiKey Part Number | 493-1986-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A561MHD |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A561MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.028 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.37 A @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $12.66100 | $126.61 |
| 50 | $9.94640 | $497.32 |
| 300 | $8.02007 | $2,406.02 |
| 600 | $7.48923 | $4,493.54 |
| 1,200 | $7.14243 | $8,570.92 |

