Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FC2A330LJ | |
|---|---|
DigiKey Part Number | EEU-FC2A330LJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A330LJ |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 221 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 450 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A330 | Panasonic Industry | 1,970 | P10771-ND | $6.74000 | Similar |
| EEU-FC2A330B | Panasonic Industry | 584 | P19692CT-ND | $6.91000 | Similar |
| EEU-FC2A330LB | Panasonic Industry | 971 | 10-EEU-FC2A330LBCT-ND | $6.91000 | Similar |
| EEU-FC2A330L | Panasonic Industry | 0 | P10772-ND | $6.74000 | Parametric Equivalent |
| UPJ2A330MPD | Nichicon | 1,686 | 493-15686-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41188 | $2,823.76 |













