
EEU-FC2A330 | |
|---|---|
DigiKey Part Number | P10771-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A330 |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A330 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 198.9 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 306 mA @ 100 kHz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A330B | Panasonic Industry | 584 | P19692CT-ND | $6.95000 | Similar |
| EEU-FC2A330LB | Panasonic Industry | 971 | 10-EEU-FC2A330LBCT-ND | $6.95000 | Similar |
| UPJ2A330MPD | Nichicon | 1,686 | 493-15686-ND | $5.21000 | Similar |
| UPM2A330MPD | Nichicon | 1,962 | 493-15806-ND | $5.46000 | Similar |
| UPM2A330MPD6 | Nichicon | 7 | 493-15807-ND | $5.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.26700 | $42.67 |
| 50 | $3.20960 | $160.48 |
| 200 | $2.59675 | $519.35 |
| 600 | $2.24790 | $1,348.74 |
| 1,000 | $2.11720 | $2,117.20 |
| 2,600 | $1.91593 | $4,981.42 |
| 5,000 | $1.80500 | $9,025.00 |

