


EEU-FC2A220 | |
|---|---|
DigiKey Part Number | P10770-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A220 |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A220 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A220B | Panasonic Industry | 1,387 | 10-EEU-FC2A220BCT-ND | $5.34000 | Similar |
| EEU-FC2A220BJ | Panasonic Industry | 1,871 | 10-EEU-FC2A220BJCT-ND | $5.34000 | Similar |
| UPJ2A220MPD | Nichicon | 3,086 | 493-15683-ND | $4.36000 | Similar |
| UPS2A220MPD | Nichicon | 4,342 | 493-15862-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.45000 | $122.50 |
| 200 | $1.96370 | $392.74 |
| 600 | $1.68678 | $1,012.07 |
| 1,000 | $1.58313 | $1,583.13 |
| 2,600 | $1.42317 | $3,700.24 |
| 5,000 | $1.33499 | $6,674.95 |

