
EEU-FC2A220BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A220BJCT-ND - Cut Tape (CT) 10-EEU-FC2A220BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A220BJ |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 680 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33800 | $33.38 |
| 50 | $2.49120 | $124.56 |
| 100 | $2.22230 | $222.23 |
| 500 | $1.75678 | $878.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58042 | $1,580.42 |
| 2,000 | $1.46055 | $2,921.10 |
| 3,000 | $1.40007 | $4,200.21 |
| 5,000 | $1.33261 | $6,663.05 |
| 7,000 | $1.29296 | $9,050.72 |
| 10,000 | $1.25466 | $12,546.60 |

