Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

EEU-FC1H330B | |
|---|---|
DigiKey Part Number | EEU-FC1H330B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H330B |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H330B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.579" (14.70mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H330 | Panasonic Industry | 2,096 | P10320-ND | $3.78000 | Similar |
| EEU-FC1J330B | Panasonic Industry | 1,689 | 10-EEU-FC1J330BCT-ND | $3.86000 | Parametric Equivalent |
| UPJ1H330MED | Nichicon | 1,304 | 493-17040-ND | $0.00000 | Similar |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | $4.69000 | Similar |
| UPS1H330MED | Nichicon | 0 | 493-15839-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97108 | $1,942.16 |








