33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H330

DigiKey Part Number
P10320-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H330
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
169 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Active
Impedance
600 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.441" (11.20mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H330MEDNichicon1,304493-17040-ND$0.00000Similar
UPM1H330MEDNichicon193493-15744-ND$4.69000Similar
UPV1H330MGDNichicon7493-17186-ND$5.59000Similar
In-Stock: 2,096
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.32700$23.27
50$1.71340$85.67
200$1.35735$271.47
600$1.15402$692.41
1,000$1.07776$1,077.76
2,600$0.96021$2,496.55
5,000$0.89539$4,476.95
Manufacturers Standard Package