EEU-FC1C222S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13,191
Unit Price: $2.30000
Datasheet

Similar


Panasonic Industry
In Stock: 500
Unit Price: $2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 405
Unit Price: $2.76000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


Chemi-Con
In Stock: 129
Unit Price: $2.62000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.72485
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.24000
Datasheet

Similar


Nichicon
In Stock: 491
Unit Price: $2.25000
Datasheet

Similar


Nichicon
In Stock: 165
Unit Price: $2.47000
Datasheet

Similar


Nichicon
In Stock: 499
Unit Price: $2.52000
Datasheet

Similar


Nichicon
In Stock: 58
Unit Price: $1.69000
Datasheet

Similar


Nichicon
In Stock: 4,922
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $2.95000
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC Series

EEU-FC1C222S

DigiKey Part Number
P10258-ND
Manufacturer
Manufacturer Product Number
EEU-FC1C222S
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C222S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.764 A @ 120 Hz
Ripple Current @ High Frequency
2.205 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.20000$16.20
10$10.60600$106.06
50$8.26760$413.38
100$7.52920$752.92
500$6.25952$3,129.76
1,000$5.85979$5,859.79
2,500$5.43333$13,583.32
5,000$5.17363$25,868.15
Manufacturers Standard Package