2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C222B

DigiKey Part Number
P19634CT-ND - Cut Tape (CT)
P19634TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C222B
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C222B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.556 A @ 120 Hz
Ripple Current @ High Frequency
1.945 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.06000$14.06
10$9.12600$91.26
50$7.06720$353.36
100$6.41690$641.69
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.19994$2,599.97
1,000$4.85381$4,853.81
1,500$4.67913$7,018.69
2,500$4.48447$11,211.17
3,500$4.37001$15,295.03
5,000$4.25951$21,297.55
Manufacturers Standard Package