Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-EE2D680 | |
|---|---|
DigiKey Part Number | P13632-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2D680 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2D680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 465.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.02200 | $100.22 |
| 50 | $7.79560 | $389.78 |
| 200 | $6.50650 | $1,301.30 |
| 600 | $5.77450 | $3,464.70 |
| 1,000 | $5.50076 | $5,500.76 |
| 2,600 | $5.07908 | $13,205.61 |
| 5,000 | $4.84685 | $24,234.25 |












