EEU-ED2D680B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $14.39000
Datasheet

Similar


Panasonic Industry
In Stock: 397
Unit Price: $17.35000
Datasheet

Similar


Panasonic Industry
In Stock: 2,223
Unit Price: $18.01000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $7.06342
Datasheet

Similar


Panasonic Industry
In Stock: 96
Unit Price: $18.58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 29
Unit Price: $15.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $15.37000
Datasheet

Similar


Nichicon
In Stock: 400
Unit Price: $13.73000
Datasheet

Similar


Nichicon
In Stock: 339
Unit Price: $12.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.01752
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.83492
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.12440
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $3.78107
Datasheet
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2D680B

DigiKey Part Number
10-EEU-ED2D680BCT-ND - Cut Tape (CT)
10-EEU-ED2D680BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2D680B
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2D680B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.37000$15.37
10$10.02200$100.22
50$7.79060$389.53
100$7.08530$708.53
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.76426$2,882.13
1,000$5.38928$5,389.28
1,500$5.20010$7,800.15
2,500$4.98920$12,473.00
3,500$4.86525$17,028.38
5,000$4.74553$23,727.65
Manufacturers Standard Package