EEU-ED2D220B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 841
Unit Price: $7.65000
Datasheet

Similar


Panasonic Industry
In Stock: 900
Unit Price: $7.81000
Datasheet

Similar


Panasonic Industry
In Stock: 10,415
Unit Price: $8.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $8.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 529
Unit Price: $8.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,501
Unit Price: $9.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $9.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.23493
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 473
Unit Price: $9.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $2.84275
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $2.16538
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $12.00000
Datasheet

Similar


WEC
In Stock: 600
Unit Price: $2.74052
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.33844
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2D220B

DigiKey Part Number
EEU-ED2D220B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2D220B
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2D220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.72913$5,458.26